Tiger Power Supplies TGR-PP-12V-3000-B 12V 3A 6000mA Portable Power Bank

MPN
TGR-PP-12V-3000-B
Order Code
85-7723
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.91
3+ £75.48
5+ £70.60
10+ £65.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 6 months

TGR-PP-12V-3000-B is a 12V, 3A, 6000mAh Portable Power Bank. It features 5 capacity level LED indicators and a power on/off switch. The power bank has both a 5V/2A(Max.) USB A output and a 12V/3A (Max.) 5.5 x 2.1mm male input/output socket.

It comes complete with:
UK plug-in charger (12.5V AC-DC)
5.5 x 2.1mm 1 female to 2 male DC power splitter cable.

The power splitter cable allows the unit to provide an output while charging.

Suitable for charging a wide variety of devices including LED light bars, flexible LED strips, Bluetooth speakers and digital cameras.


  • Capacity: 6000mAh
  • Output Current: 3A (12V) / 2A (5V)
  • Charge devices via USB / 5.5 x 2.1 socket
  • 5 Capacity Level Indicator LEDs
  • Output short circuit, over current and over discharge protection
  • Compact Design
  • Dimensions: 145mm x 85mm x 28mm
  • Built-in Lithium-ion Battery
  • Indoor Use Only
Type Powerbank
Capacity 6000mAh
Chemistry Lithium-ion
Dimensions 145mm x 85mm x 28mm
Lifetime Warranty No
Maximum Output Current 3A
Voltage 5V / 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot