Tiger Power Supplies TGR-DIAL-DIM LED Dial Dimmer 12V / 24V 8A

Order Code:

85-7548

Brand: Tiger Power Supplies MPN: TGR-DIAL-DIM EAN-13: 5060892270337
Qty Unit Price (Ex VAT)
1+ £7.37
3+ £7.12
5+ £6.61
10+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 6 months

TGR-DIAL-DIM is a dual voltage LED Dimmer Driver. It features a dial switch to adjust the brightness level. It requires a constant voltage power supply to be connected to provide the required 12V or 24V DC input. The output voltage supplied by the Dimmer unit will be the same as the input voltage.
  • Input Voltage: 12VDC / 24VDC
  • Output Voltage: Same as Input Voltage
  • Output Power (Maximum): 96W at 12V / 192W at 24V
  • Output Signal Pulse Width Modulation (PWM)
  • Compact Design
  • Constant Voltage Power Supply Required
  • Screw Terminal connection
  • Dimensions: 89mm x 59mm x 65mm
Type LED Dimmer
Output Voltage 12/24V DC
Output Current 8A
Input Voltage 12/24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot