TGR-24V-312W is a 12V/24V DC, 13A, 312W LED Driver, featuring a metal case. It provides a reliable constant voltage regulated output at up to 312W and is suitable for a wide range of applications.
The output voltage can be set to either 24V (default setting) or 12V, using the potentiometer on the underside of the LED driver casing.
This LED driver has full safety approval to latest IEC61347/GB7000.1 and UL8750 standards, and features short circuit, over voltage, overload and over temperature protection functionality.
This LED driver has an IP67 rating, making it suitable for both indoor and outdoor use.
- Constant Voltage Design
- Input Voltage: 100V AC to 305V AC
- Input Frequency: 47/63Hz
- Output Voltage: 24V DC (default)/12V DC
- Output Current: 13A (24V) / 18A (12V)
- IP Rating: IP67
- No-load Power Consumption: < 0.5W
- Output short circuit, over current, over voltage and over temperature protection
- Dimensions: 246mm x 77mm x 39.5mm
- Lifetime: 50,000 hours
| Type |
LED Driver |
| Output Voltage |
24/12V DC |
| Input Voltage |
100 to 305V AC |
| Input power |
312/216W |
| Operating Temperature |
-40 to 85°C |
| Output Current |
13 to 18A |
| Weight |
1.45kg |