Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tiger Power Supplies TGR2430 24vdc 1.25A 30W mains dimming LED driver

Standard range
Order Code:  

85-7557

 
Brand: Tiger Power Supplies MPN: TGR2430 EAN-13: 5060892270139
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £17.69
3+ £17.19
5+ £16.21
10+ £15.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

TGR2430 is a 24V DC, 1.25A, 30W Mains Dimmable LED Driver, featuring a slimline, compact design. It has a constant voltage 24V regulated output of up to 1.25A. This LED Driver is designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.
  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Dimensions: 107mm x 41mm x 22mm
  • Indoor Use Only
Input Voltage 180 to 240V AC
Output Current 1.25A
Output Voltage 24V DC
Power Rating 30W
Type Mains Dimmable LED Driver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot