Tiger Power Supplies TGR15-15 15VDC 1A 15W Industrial enclosed power supply

MPN
TGR15-15
EAN-13
5060892270498
Order Code
85-7560
Country of Origin
China

No longer stocked


The TGR15-15 15W Industrial Enclosed Switching Power Supply, 15VDC, 1A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight and has been designed to be cost effective, with low no-load power consumption, high efficiency and high reliability. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 305VAC
  • Input Voltage (DC): 100VDC to 430VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 15W
  • Output Voltage: 15V DC
  • Output Current: 1A
  • No-load Power Consumption: ˂ 0.5W
  • Cooling Method: Free Air Convection
  • Output short circuit, over current and over voltage protection
  • Operating Altitude: up to 5000m
  • Compact Design
  • High MTBF
  • Safety Specifications: Approved to IEC/EN/UL62368, GB4943 Safety Standards
Output Current 0A
Power Rating 15W
Number of Outputs 1
Dimensions 65 x 55 x 25mm
Input Connection Screw Terminals
Output Connectors Screw Terminals
Output Voltage 13.5V DC
Supply Voltage Range 100 to 430V DC
Temperature Range -30 to +70°C
Type Enclosed Switching Power Supply
Weight 90g

Trustpilot