Tiger Power Supplies TGR-12V-80W 12V DC 6.67A 80W LED Driver

MPN
TGR-12V-80W
Order Code
85-7529
Country of Origin
China

Discontinued


Tiger Power Supplies TGR, 12V DC, 6.67A, 80W LED driver, features a miniature compact design. It has a constant voltage of 12V regulated output of up to 6.67A. This product does not require a minimum load so it can be used for any power rating up to 80W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, and over temperature functionality.


  • Constant voltage design
  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Compact design
  • Dimensions 170mm x 57mm x 32mm
  • 30,000 hours lifetime
Type LED Driver
Output Voltage 12V
Input Voltage 220 to 240V
Input power <85W
Output Current 6.67A

Trustpilot