Tiger Power Supplies TGR-12V-100W-IP67 12vdc 8.33A 100W IP67 LED Driver

MPN
TGR-12V-100W-IP67
EAN-13
5060892270207
Order Code
85-7531
Country of Origin
China

Discontinued


TGR-12V-100W-IP67 is a 12V DC, 8.33A, 100W waterproof LED Driver, featuring a slimline, compact design. It has a constant voltage 12V regulated output of up to 8.33A. This product does not require a minimum load so it can be used for any power rating up to 100W.
  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • IP Rating: IP67
  • Compact Design
  • Dimensions: 190mm x 52mm x 37mm
  • Lifetime: 30,000 hours
Type LED Driver
Output Voltage 12V DC
Input Voltage 220 to 240V AC
Class II, Double Insulated
Dimensions 190mm x 52mm x 37mm
Input power <104W
Operating Temperature -20 to 45°C
Output Current 0 to 8.33A

Trustpilot