Tiger Power Supplies TGR-12V-100W 12V DC 8.3A 100W LED Driver

Order Code:

85-7521

Brand: Tiger Power Supplies MPN: TGR-12V-100W
Qty Unit Price (Ex VAT)
1+ £24.48
3+ £23.53
5+ £22.02
10+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TGR, 12V DC, 8.33A, 100W LED driver, features a compact design. It has a constant voltage of 12V regulated output of up to 8.33A. This product does not require a minimum load so it can be used for any power rating up to 100W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, overload and auto recovery functionality.


  • Constant voltage design
  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Compact design
  • Dimensions 180mm x 67mm x 32mm
  • 30,000 hours lifetime
Type LED Driver
Output Voltage 12V
Output Current 0 to 8.33A
Input Voltage 220 to 240V
Input Power <16W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot