Aim-TTi TGP3152 50MHz 2 Channel Pulse and Universal Generator

MPN
TGP3152
Brand
Aim-TTi
EAN-13
5060584590170
Order Code
85-4899
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £2059.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

A 50MHZ dual channel advanced, high performance pulse and universal generator that is a true pulse generator as well as a noise generator and 800MS/s 16-bit arbitrary/function generator with 16 waveform types. There is a wide range of pulse modulations and the unit has internally or externally triggered burst or gate operation. An intuitive and comprehensively equipped user interface makes setup and operation easy and the unit is programmable via USB or LAN.

Typical applications for this unit include stress testing, clock frequency simulation, data sequencing patterns, asynchronous pulse signal conditioning, op amp slew rate and asymmetrical, propagation delay testing.


  • 256 x 112 pixel backlit monochrome display
  • Universal power input
  • Low jitter
  • High drive capability
  • Front panel flash drive interface
  • Driver software supplied
Frequency Range 50MHz
Number of Channels 2-channel
Amplitude 22V
Number of waveforms 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot