Aim-TTi TG5011A 50MHz Function/Pulse/Arbitrary Generator

MPN
TG5011A
Brand
Aim-TTi
EAN-13
5060584590095
Order Code
85-4537
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £778.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

The Aim-TTi TGxx11 Series represents the state-of-the-art in DDS based function generators. The 50MHz TG5011A significantly outperforms other generators in its price range, not just because of its frequency range, but because of its all round performance and features.

The TG2511A incorporates a similar feature set at a still lower cost and represents exceptional value for those with lower frequency requirements.
The TG5011A out-performs other generators in its price range by offering both sine and square waves up to 50MHz. The lower cost TG2511A operates to 25MHz. The frequency of these waveforms can be set with up to 14 digits or one micro hertz of resolution.

The DDS based frequency generation system uses a TCXO time base oscillator with a stability of 1ppm. On the TG5011A, the pulse period can be set between 80ns and 2000 seconds. (0.5mHz to 12.5MHz) with a resolution of 14 digits or 1µHz.


  • 0.001mHz to 50MHz/25MHz range; 1uHz resolution
  • True pulse generator with variable delay and variable rise/fall
  • Arbitrary waveforms of up to 128K points at up to 125MS/s
  • Standard waveforms include sine, square, ramp, pulse, sin(x)/x, noise, exponential and logarithmic
  • Waveform storage using USB flash drives
  • Large graphic LCD with simultaneous text & waveform display
  • Comprehensive internal and external digital modulations including AM, FM, PM, PWM and FSK
  • Waveform Manager Plus for Windows software included
  • Programmable via USB & LAN (LXI) interfaces; GPIB optional
  • Manufacturers part no. Aim-TTi TG5011A
Frequency Range 50MHz
Number of Channels 1
Amplitude 20V
Number of waveforms 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot