Aim-TTi TG1006 10MHz DDS Function Generator

MPN
TG1006
Brand
Aim-TTi
Order Code
85-4901
Country of Origin
United Kingdom

Discontinued


The TG1006 is a 10MHz generator that uses DDS frequency generation to give greater accuracy and stability, and to cover a wider frequency range. As well as being a high performance function generator, the unit also features a wide range sweep mode and an autoranging 120MHz frequency counter. The generator outputs sine, square and triangle waveforms and there are AM, FSK and frequency list modulation modes.


  • Exceptional accuracy and stability
  • High spectral purity
  • Low phase noise
  • Excellent frequency agility
  • Simultaneous display of frequency and amplitude/offset
  • Storage for up to 10 frequencies in non-volatile memory
  • Input control by numeric keypad or spin wheel
Frequency Range 0.001 to 10000000Hz
Display Type LCD
Number of Functions 3

Trustpilot