Aim-TTi TF930 3GHz Universal Frequency Counter

MPN
TF930
Brand
Aim-TTi
EAN-13
5060584590521
Order Code
85-1301
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £381.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

The TF930 is a portable, battery-operated, universal counter with a large 0.5 inch 10-digit liquid crystal display (LCD). The frequency range is 0.001Hz to 3GHz and measurement functions include frequency, period, ratio, pulse width and count.
The instrument uses a high quality temperature compensated internal frequency reference which has a low aging rate and is stable to within ±1ppm over the full temperature range. Its short warm-up time allows accurate measurements to be made even under portable battery powered conditions.
Input A has configurable coupling (AC or DC), input impedance (1MW or 50W), attenuation (1:1 or 5:1), threshold (fully variable) and active edge and can be used for frequencies in the range 0.001Hz to >125MHz.

Input B is a nominal 50W input for frequencies in the range 80MHz to 3GHz.
An External Reference input is provided and changeover from the internal time base is automatic when an external reference standard is connected.

For frequency, period and frequency ratio functions the instrument uses a reciprocal counting technique to provide high resolution at all frequencies. 8 significant digits of answer are produced in a 1 second measurement time, 9 digits in 10s and 10 digits in 100s with a granularity of less than 2 counts in the least significant digit.

Indicators show measurement input configuration and function, measurement time and status, external reference connection, low battery and the units of the measurement which may be Hz, kHz, MHz, ns, us, ms or s.

The instrument has a USB interface which allows it to be remotely controlled using RS232 protocol via a computers USB port. The remote commands of its predecessor instrument, the TF830, are compatible with the TF930 command set. The instrument can also be powered from a standard USB port.

The instrument operates from internal rechargeable NiMH batteries which give typically 24 hours operating life. The universal AC charger supplied will recharge the batteries in less than 4 hours and can be used for continuous AC operation.


  • 0.001Hz to 3000MHz frequency range
  • Frequency, period, pulse width and totalise modes
  • Reciprocal counting measurements
  • Low pass filter, attenuator and trigger level control
  • Large 10 digit LCD display with annunciators
  • Operation from built–in rechargeable batteries
  • Low power consumption
  • Remote control and read back via USB
Type Frequency counter
Frequency Range 0 to 3000MHz
Number of Channels 1
Power Source 85 to 240V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 85-1301

Q. Is it possible to purchase this item from you with a traceable calibration certificate

A. Hi David. Thank you for your question. We are unable to offer the calibration certificate - we recommend using a company called Service Cal. You can purchase the product from us and then send it to the calibration company for certification.

Reviews

Be the first to submit a review

Trustpilot