Christmas Opening Hours and Delivery Dates here

TracoPower TEX 120-112 96W Outdoor Enclosed Power Supply 12V DC 8A

Order Code:

57-5251

Brand: TracoPower MPN: TEX 120-112

Discontinued


These industrial power supplies from TracoPower have been developed for use in extreme environments. The rugged diecast aluminium housing is resistant to water, ice, oil and dust according to IP 67 and NEMA 4X standards.


  • Dimensions, height: 56mm
  • Dimensions, length: 93mm
  • Dimensions, width: 174mm
  • Input voltage range: 85 - 264V AC, 85 - 375V DC
  • No. of outputs: 1
  • Output current 1: 8A
  • Output voltage 1: 12V DC
  • PSU type: Synchronised
  • Power: 96W
  • Manufacturer's part TEX 120-112
  • Weight: 1 kg

Note: Cable connector and tin not included.

Output Voltage 12V
Input Voltage Range 85 to 264/120 to 373V
Power Rating 96W
Output Current 8000mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -40 to +85°C

Trustpilot