Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Test Tube Z-type Holder Single - Blue

Order Code:  

52-0610

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CT1620 Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
Out of Stock10 due on 02/10/2024

This Z-shaped test tube rack is made from folded aluminium and has a protective blue finish. The open construction of the rack allows several racks to be stacked into a very small space for storage. The rack has 3 hole sizes to accommodate differing diameters of test tube.


  • Holds up to 19 test tubes
  • 3 hole sizes: 5x 27mm, 6x 19mm & 8x 13mm
  • Aluminium construction with blue protective finish
  • Overall dimensions: 200 x 115 x 75mm
Material Aluminium
Number of holes 19
Type Test tube rack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot