Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft DL-101T USB Temperature Data Logger

Order Code:  

51-5408

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: DL-101T  Copy to clipboard EAN-13: 4016138713947
 Report an error

Discontinued

This battery operated, compact data logger has an internal temperature sensor. The measuring data is recorded automatically at intervals from 2s up to 24h. At most 32,000 measuring values for temperature and air humidity can be saved.

The data logger is connected to a computer like a standard USB data carrier and read from there. Data is evaluated graphically with an evaluation program. Data export for table evaluation is also possible. In addition, the recorded data can be saved for further processing. A long-life lithium battery supplies the power.

With protective cap attached, the product is spray water-protected and can be used indoors and outdoors.

This product fulfils European and national requirements related to electromagnetic compatibility (EMC). CE conformity has been verified and the relevant statements and documents have been deposited at the manufacturer.


  • USB stick-type
  • 32 000 measured values can be stored
  • Recording interval can be set from 2s to 24h
  • Measurement temperature range: -40°C to +70°C
    Power supply: 3.6V lithium (½ AA)
    Temperature resolution: 0,1°C
    Type (manufacturer type): DL-101T
  • Dimensions: 98(L) x 26(W) x 26(H)mm
    Supplied with Data logger, Voltsoft PC-software, lithium battery, USB protective cap, wall bracket, instructions for use
  • System requirements Windows 98/2000/XP/Windows Vista/Windows 7

PC-software Voltsoft, Lithium battery, USB protective cap, Wall bracket, Instructions for use.
System Requirements: Windows98/2000/XP/Windows Vista/Windows 7
Sensor Type NTC temperature sensor internal
Measurement Range -40 to +70
No. of Channels 1
Calibrated No

Questions


*Question functionality currently disabled


23 March 2016 Question by: Rapid Customer | Product code: 51-5408
Q. Does this log the time as well as the temperature?
A. Hi Oliver, thank you for your question. It does not log the time as such, you can adjust the time intervals from every 2 seconds up to 24 hours as per the manual on page 3.

Reviews


Be the first to submit a review