Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

0-1.5V Single Range Moving Coil Voltmeter

0-1.5V Single Range Moving Coil Voltmeter

Order Code:  

85-2725

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH1080AA  Copy to clipboard
 Report an error

Discontinued

A 0 to 1.5V moving-coil laboratory Voltmeter from RVFM.
  • 0 to 1.5V laboratory bench Voltmeter
  • Large display size
  • Size 125 x 80 x 80mm
  • Scale length 60mm
  • Mirror scale helps eliminate paralax errors
  • 4mm terminals accept 4mm plugs, wire or spade terminals
  • Single and dual scale models available
  • DC voltage only

Reviews


Be the first to submit a review