Christmas Opening Hours and Delivery Dates here
TracoPower TES 2N-2412 2W DC-DC Converter 18 - 36V DC In 12V DC 165mA Out

TracoPower TES 2N-2412 2W DC-DC Converter 18 - 36V DC In 12V DC 165mA Out

Order Code:

57-5545

Brand: TracoPower MPN: TES 2N-2412

Discontinued


These TracoPower TES 2N series DC-DC converters have a low profile SMD package, wide 2:1 input range, input filter to EN 55022, class A and FCC, Level A continuous short circuit protected, and are suitable for use wherever isolated, tightly regulated voltages are required.


  • Control deviations: input change max ± 0.5 %, Last updated max ±0.75 % (single output)/Max ± 2 % (dual output)
  • Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 24mm
  • Dimensions, width: 13.7mm
  • Efficiency: 80 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 71 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: 165mA
  • Output voltage: 12V DC
  • Output voltage 1: 12 V/DC V
  • Power: 2W
  • Manufacturer's part TES 2N-2412
Output Voltage 12V
Input Voltage Range 18 to 36V
Power Rating 2W
Output Current 165mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot