TracoPower TES 2N-2411 2W DC-DC Converter 18 - 36V DC In 5V DC 400mA Out

Image Representative of Range

TracoPower TES 2N-2411 2W DC-DC Converter 18 - 36V DC In 5V DC 400mA Out

MPN
TES 2N-2411
Brand
TracoPower
Order Code
57-5544
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £15.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/09/2026

These TracoPower TES 2N series DC-DC converters have a low profile SMD package, wide 2:1 input range, input filter to EN 55022, class A and FCC, Level A continuous short circuit protected, and are suitable for use wherever isolated, tightly regulated voltages are required.


  • Control deviations: input change max ± 0.5 %, Last updated max ±0.75 % (single output)/Max ± 2 % (dual output)
  • Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 24mm
  • Dimensions, width: 13.7mm
  • Efficiency: 77 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 71 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: 400mA
  • Output voltage: 5V DC
  • Output voltage 1: 5 V/DC V
  • Power: 2W
  • Manufacturer's part TES 2N-2411
Output Voltage 5V DC
Input Voltage Range 18 to 36V
Power Rating 2W
Output Current 400mA
Mounting Style SMD
Number of Outputs 1
Temperature Range -40 to +85°C
Type DC/DC converter (SMD)

Reviews

Be the first to submit a review

Trustpilot