Christmas Opening Hours and Delivery Dates here
TracoPower TES 1-1222 1W DC-DC Converter 12V DC In ±12V DC ±40mA Out

TracoPower TES 1-1222 1W DC-DC Converter 12V DC In ±12V DC ±40mA Out

Order Code:

57-5110

Brand: TracoPower MPN: TES 1-1222

Discontinued


These DC-DC converters from the TracoPower TES 1 series have a small SMD casing with industry-standard pins, single and dual output, and a high degree of efficiency.


  • Efficiency: 78 %
  • Input voltage: 12V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±40mA
  • Output voltage: 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 1W
  • Residual ripple: 120 mV
  • Manufacturer's part TES 1-1222
Output Voltage -12V
Input Voltage Range 12V
Power Rating 1W
Output Current -40mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot