Vishay TEPT5600 570 nm, 20 ° 100 mW 2 Pins T-1 3/4 (5mm) Phototransistor

MPN
TEPT5600
Brand
Vishay
Order Code
65-4450
Country of Origin
Philippines
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.427
10+ £0.350
100+ £0.325
500+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 650 in stockAdditional quantity lead time 9 weeks

This Vishay TEPT5600 5mm ambient light sensor is a silicon NPN epitaxial planar phototransistor.

It is sensitive to visible light and adapted to human eye responsivity with peak sensitivity at 570 nm.

Applications for this device includes an ambient light sensor for the control of display backlight dimming in LCD displays, and keypad backlighting of mobile devices, and in industrial on/off-lighting operation.


  • Diameter: Ø5mm
  • Angle of half sensitivity: ϕ = ± 20°

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Phototransistor
Spectrums Detected 440 ~ 800nm
Detection Angle 20°
Diameter Ø5mm
Peak Sensitivity 570nm
Power Dissipation 100mW

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot