Christmas Opening Hours and Delivery Dates here

TracoPower TEP 150-2418WI Synchronised DC DC Converter 153.6W

Order Code:

51-7248

Brand: TracoPower MPN: TEP 150-2418WI

Discontinued


The TracoPower Synchronised DC DC Converter 153.6W Input: 9-36 VDC Output: 48VDC is a high power density DC-DC converter module with ultra-wide 4:1 input voltage range which comes in an ultra-compact metal case with screw terminal connection.

Suitable for a wide range of applications, this quality converter was particularly designed with industrial applications in mind. The modules have flanges for easy chassis or wall mounting, while a very high efficiency allows an operating temperature up to +50°C with natural convection cooling.

Further features include adjustable output voltage with constant current characteristic for battery charger applications.


  • Shielded metal case with screw terminals
  • Compact dimensions: 98 x 52 x 34 mm
  • Ultra-wide 4:1 input voltage range
  • Very high efficiency up to 87%
  • Constant current output characteristic for battery load applications
  • Optional with input filter to meet EN55022 class B
  • Overtemperature protection
  • Wide Operating temperature range: –40°C to +75°C
  • Reverse input protection
  • Under voltage lock-out
  • I/O isolation 2250 VDC
  • Easy chassis and wall mounting
  • Dimensions 98 x 52 x 34mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEP 150-2418WI

  • Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual
    Output Voltage 48V
    Input Voltage Range 9 to 36V
    Power Rating 153.6W
    Output Current 3200mA
    Number of Outputs 1
    Mounting Style Screw terminals
    Temperature Range -40 to +75°C

    Trustpilot