TracoPower TEP 150-2415WI Synchronised DC DC Converter 151.2W

Order Code:

51-7246

Brand: TracoPower MPN: TEP 150-2415WI
  • Quickly find another product in this range by Input Voltage Range:

    18 to 75V 9 to 36V
Qty Was Unit Price (Ex VAT)
1+ £187.27 £167.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/03/2026

The TracoPower Synchronised DC DC Converter 151.2W Input: 9-36VDC Output: 24VDC is a high power density DC-DC converter module with ultra-wide 4:1 input voltage range which comes in an ultra-compact metal case with screw terminal connection.

Suitable for a wide range of applications, this quality converter was particularly designed with industrial applications in mind. The modules have flanges for easy chassis or wall mounting, while a very high efficiency allows an operating temperature up to +50°C with natural convection cooling.

Further features include adjustable output voltage with constant current characteristic for battery charger applications.


  • Shielded metal case with screw terminals
  • Compact dimensions: 98 x 52 x 34 mm
  • Ultra-wide 4:1 input voltage range
  • Very high efficiency up to 87%
  • Constant current output characteristic for battery load applications
  • Optional with input filter to meet EN55022 class B
  • Overtemperature protection
  • Wide Operating temperature range: –40°C to +75°C
  • Reverse input protection
  • Under voltage lock-out
  • I/O isolation 2250 VDC
  • Easy chassis and wall mounting
  • Dimensions 98 x 52 x 34mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEP 150-2415WI

  • Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual
    Output Voltage 24V DC
    Input Voltage Range 9 to 36V
    Power Rating 151.2W
    Output Current 6300mA
    Mounting Style Screw terminals
    Number of Outputs 1
    Temperature Range -40 to +75°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot