The TracoPower TEP 100-4810 is a DC/DC Converter with a wide 2:1 input voltage range and supplied in a rugged, sealed metal case.
This converter is suitable for a wide range of applications, but the product has been designed particularly for industrial applications where often no PCB mounting is possible, and has to be mounted on a chassis. Four threaded M3 inserts in the module make the chassis mount or attachment of a heatsink for optimal thermal management very simple.
This converter has a very high efficiency allowing it to operate at temperatures up to +60°C with natural convection cooling, and without any power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters ideal for battery operated systems.
- Rugged, compact metal case
- Easy chassis mount
- Screw terminal adaptor available for easy connection
- Wide 2:1 input voltage range
- Full load operation up to 60°C with convection cooling
- Soft start
- Under voltage lock-out circuit
- Reverse input voltage protection
- Input protection filter
- 3-year product warranty
- Supplied with an input voltage of 36 to 75 VDC
- Supplied with a Power rating of 100W
- Supplied with an Output Current of 25A
- Supplied with an Output Voltage of 3.3VDC
- Manufacturer's part: TracoPower TEP 100-4810
Mounting Style |
Chassis |
Number of Outputs |
1 |
Output Voltage Min |
3.3V |
Output Voltage Max |
3.3V |
Output Current Min |
25000mA |
Output Current Max |
25000mA |
Power Rating |
100W |
Supply Voltage Range |
36 to 75V |
Temperature Range |
-40 to +75°C |