Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TEP 100-1216 DC-DC Converter 100W 12V 28V

Order Code:  

63-8994

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEP 100-1216  Copy to clipboard EAN-13: 4016138870459
 Report an error

Discontinued

The TracoPower TEP 100-1216 is a DC/DC Converter with a wide 2:1 input voltage range and supplied in a rugged, sealed metal case.
This converter is suitable for a wide range of applications, but the product has been designed particularly for industrial applications where often no PCB mounting is possible, and has to be mounted on a chassis. Four threaded M3 inserts in the module make the chassis mount or attachment of a heatsink for optimal thermal management very simple.

This converter has a very high efficiency allowing it to operate at temperatures up to +60°C with natural convection cooling, and without any power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters ideal for battery operated systems.


  • Rugged, compact metal case
  • Easy chassis mount
  • Screw terminal adaptor available for easy connection
  • Wide 2:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Soft start
  • Under voltage lock-out circuit
  • Reverse input voltage protection
  • Input protection filter
  • 3-year product warranty
  • Supplied with an input voltage of 9 to 18VDC
  • Supplied with a Power rating of 100W
  • Supplied with an Output Current of 3.6A
  • Supplied with an Output Voltage of 28VDC
  • Manufacturer's part: TracoPower TEP 100-1216
Mounting Style Chassis
Number of Outputs 1
Output Voltage Min 28V
Output Voltage Max 28V
Output Current Min 3600mA
Output Current Max 3600mA
Power Rating 100W
Supply Voltage Range 9 to 18V
Temperature Range -40 to +75°C

Reviews


Be the first to submit a review