Christmas Opening Hours and Delivery Dates here

TracoPower TEP 100-1211 DC-DC Converter 100W 12V 5V

Order Code:

63-8990

Brand: TracoPower MPN: TEP 100-1211 EAN-13: 4016138870411
Qty Unit Price (Ex VAT)
1+ £131.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The TracoPower TEP 100-1211 is a DC/DC Converter with a wide 2:1 input voltage range and supplied in a rugged, sealed metal case.
This converter is suitable for a wide range of applications, but the product has been designed particularly for industrial applications where often no PCB mounting is possible, and has to be mounted on a chassis. Four threaded M3 inserts in the module make the chassis mount or attachment of a heatsink for optimal thermal management very simple.

This converter has a very high efficiency allowing it to operate at temperatures up to +60°C with natural convection cooling, and without any power derating. Further features include output voltage trimming, Remote On/Off and under voltage lockout. The very wide input voltage range and reverse input voltage protection make these converters ideal for battery operated systems.


  • Rugged, compact metal case
  • Easy chassis mount
  • Screw terminal adaptor available for easy connection
  • Wide 2:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Soft start
  • Under voltage lock-out circuit
  • Reverse input voltage protection
  • Input protection filter
  • 3-year product warranty
  • Supplied with an input voltage of 9 to 18VDC
  • Supplied with a Power rating of 100W
  • Supplied with an Output Current of 20A
  • Supplied with an Output Voltage of 5.0VDC
  • Manufacturer's part: TracoPower TEP 100-1211
Output Voltage 5V
Input Voltage Range 9 to 18V
Power Rating 20000W
Output Current 2mA
Number of Outputs 1
Mounting Style Chassis
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot