Christmas Opening Hours and Delivery Dates here

TracoPower TEN-HS5 C/W Heat Sink For Housing 40.60x56.00x6.80mm

Order Code:

63-9593

Brand: TracoPower MPN: TEN-HS5 EAN-13: 4016138870701

Discontinued


The TracoPower TEN-HS2 is an Optional Heatsink for use with Tracopower TEN DC to DC Converters. The heatsink has been manufactured from aluminium with a black anodic treatment finish. The heatsink is supplied with a thermal pad and 2 clamps, and have a thermal impedance after assembly of up to 10kW.

Typical applications with use with DC to DC Converters include: Battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Suitable for: TEN25, TEN25W
  • Supplied with thermal pad and 2 clamps
  • Material: Aluminium
  • Finish: Anodic treatment (black)
  • Weight: 19g
  • Thermal impedance after assembling: 10kW
  • Manufacturer's part: TracoPower TEN-HS5

Trustpilot