Christmas Opening Hours and Delivery Dates here

TracoPower TEN-HS4 C/W Heat Sink For Housing 25.40x31.00x7.00mm

Order Code:

63-9592

Brand: TracoPower MPN: TEN-HS4 EAN-13: 4016138870695
Qty Unit Price (Ex VAT)
1+ £3.15
5+ £3.05
10+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TEN-HS4 is an Optional Heatsink for use with Tracopower TEN DC to DC Converters. The heatsink has been manufactured from aluminium with a black anodic treatment finish. The heatsink is supplied with a thermal pad and 2 clamps, and have a thermal impedance after assembly of up to 15.8kW.

Typical applications with use with DC to DC Converters include: Battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Suitable for: TEN15WI, TEN20, TEN40N, TEN40WIN, TEN50
  • Supplied with thermal pad and 2 clamps
  • Material: Aluminium
  • Finish: Anodic treatment (black)
  • Weight: 17g
  • Thermal impedance after assembling: 10kW
  • Manufacturer's part: TracoPower TEN-HS4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot