TracoPower TEN-HS2 C/W Heat Sink For Housing 40.60x56.00x7.00mm

MPN
TEN-HS2
Brand
TracoPower
EAN-13
4016138870671
Order Code
63-9590
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.93
5+ £5.77
10+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/08/2026

The TracoPower TEN-HS2 is an Optional Heatsink for use with Tracopower TEN DC to DC Converters. The heatsink has been manufactured from aluminium with a black anodic treatment finish. The heatsink is supplied with a thermal pad and 2 clamps, and have a thermal impedance after assembly of up to 15.8kW.

Typical applications with use with DC to DC Converters include: Battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Suitable for: TEN20WI, TEN30WI
  • Supplied with thermal pad and 2 clamps
  • Material: Aluminium
  • Finish: Anodic treatment (black)
  • Weight: 19g
  • Thermal impedance after assembling: 15.8kW
  • Manufacturer's part: TracoPower TEN-HS2
Type Heat sink
Material Aluminium
Colour Black

Reviews

Be the first to submit a review

Trustpilot