TracoPower TEN-HS1 C/W Heat Sink For Housing 25.40x56.00x6.30mm

Order Code:

63-9589

Brand: TracoPower MPN: TEN-HS1 EAN-13: 4016138870664
  • Quickly find another product in this range by Power Rating:

    20W 10000W
Qty Was Unit Price (Ex VAT)
1+ £4.21 £3.57
5+ £4.09 £3.28
10+ £3.96 £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The TracoPower TEN-HS1 is an optional heatsink for use with the TEN 20WIN Series of DC to DC Converters. The Aluminium heatsink is supplied with a Thermal Pad and Two Clamps

Typical applications with DC to DC TEN 20WIN Converters include: Battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Material: aluminium
  • Finish: Anodic treatment (black)
  • Weight: 17g without converter
  • Thermal impedance after assembling: 10kW
  • Dimensions: 56(L) x 14.5(W) x 16.8(D)mm
  • Manufacturer's part: TracoPower TEN-HS1
Power Rating 10000W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot