Christmas Opening Hours and Delivery Dates here

TracoPower TEN 8-7213WI DC-DC Converter 8W 110V 15V

Order Code:

63-9208

Brand: TracoPower MPN: TEN 8-7213WI EAN-13: 4016138870305

Discontinued


The TracoPower TEN 8-7213WI is a DC/DC Converter is a high performance 8W module featuring an Ultra Wide 4:1 input voltage range in a DIP-24 package with an industry standard footprint.

The very high efficiency of the converter allows an operating temperature range of -40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection.

Typical applications for this converter includes battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP-24 package with industry standard footprint
  • Wide 4:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated base plate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Supplied with an input voltage range of 43 to 160VDC
  • Supplied with a Power rating of 8W
  • Supplied with an Output Current of 533mA
  • Supplied with an Output Voltage of 15VDC
  • Manufacturer's part: TracoPower TEN 8-7213WI

Trustpilot