High perfotmance DC-DC converters from the TracoPower TEN 8WI series with ultra wide 4:1 input range and a high degree of efficiency in a DIP-24 package. SMD design with ceramic capacitors guarantees high reliability.
- Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 % (single output)/max. ±1 % (dual output)
- Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
- Dimensions, length: 32mm
- Dimensions, width: 20.3mm
- Efficiency: 86 %
- Input voltage: 18 - 75V DC
- Insulation voltage: 1500V DC
- No. of outputs: 2
- Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C °C
- Output current: ±335mA
- Output voltage: 12V DC
- Output voltage 1: +12V DC
- Output voltage 2: -12V DC
- Power: 8W
- Manufacturer's part TEN 8-4822WI
| Output Voltage |
-12V |
| Input Voltage Range |
18 to 75V |
| Power Rating |
8W |
| Output Current |
-335mA |
| Number of Outputs |
2 |
| Mounting Style |
DIP-24 |
| Temperature Range |
-40 to +85°C |