Christmas Opening Hours and Delivery Dates here
TracoPower TEN 8-4821WI 8W DC-DC Converter 18 - 75V DC In ±5V DC ±800mA Out

TracoPower TEN 8-4821WI 8W DC-DC Converter 18 - 75V DC In ±5V DC ±800mA Out

Order Code:

57-5511

Brand: TracoPower MPN: TEN 8-4821WI

Discontinued


High perfotmance DC-DC converters from the TracoPower TEN 8WI series with ultra wide 4:1 input range and a high degree of efficiency in a DIP-24 package. SMD design with ceramic capacitors guarantees high reliability.


  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 % (single output)/max. ±1 % (dual output)
  • Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20.3mm
  • Efficiency: 84 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C °C
  • Output current: ±800mA
  • Output voltage: 5V DC
  • Output voltage 1: +5V DC
  • Output voltage 2: -5V DC
  • Power: 8W
  • Manufacturer's part TEN 8-4821WI
Output Voltage -5V
Input Voltage Range 18 to 75V
Power Rating 8W
Output Current -800mA
Number of Outputs 2
Mounting Style DIP-24
Temperature Range -40 to +85°C

Trustpilot