Christmas Opening Hours and Delivery Dates here

TracoPower TEN 8-4811 Single Output DC DC Converter 8W

Order Code:

51-6645

Brand: TracoPower MPN: TEN 8-4811 EAN-13: 2050000027024
Qty Unit Price (Ex VAT)
1+ £27.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2026

The TracoPower 8W DC-DC Converter Vin: 36-75VDC to Vout: 5VDC Max 1.5A is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • 3-year product warranty
  • Dimensions 30 x 20 x 10mm
  • TEN 8-4811
  • Output Voltage 5V
    Input Voltage Range 36 to 75V
    Power Rating 8W
    Output Current 1500mA
    Number of Outputs 1
    Mounting Style DIP-24
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot