TracoPower TEN 8-2423 Dual Output DC DC Converter 8W

MPN
TEN 8-2423
Brand
TracoPower
Order Code
51-6644
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.15
5+ £21.10
10+ £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/08/2026

The TracoPower 8W DC-DC Converter Vin: 18-36VDC to Vout: 15VDC Max ±265mA is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year product warranty
  • TEN 8-2423
  • Output Voltage 15v dc
    Power Rating 8W
    Type DC/DC converter (print)

    Reviews

    Be the first to submit a review

    Trustpilot