Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 8-2422WI 8W DC-DC Converter 9 - 36V DC In ±12V DC ±335mA Out

TracoPower TEN 8-2422WI 8W DC-DC Converter 9 - 36V DC In ±12V DC ±335mA Out

Order Code:  

57-5507

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 8-2422WI  Copy to clipboard
 Report an error

Discontinued

High perfotmance DC-DC converters from the TracoPower TEN 8WI series with ultra wide 4:1 input range and a high degree of efficiency in a DIP-24 package. SMD design with ceramic capacitors guarantees high reliability.
  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 % (single output)/max. ±1 % (dual output)
  • Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20.3mm
  • Efficiency: 86 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C °C
  • Output current: ±335mA
  • Output voltage: 12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 8W
  • Manufacturer's part TEN 8-2422WI

Reviews


Be the first to submit a review