Christmas Opening Hours and Delivery Dates here
TracoPower TEN 8-2411WI 8W DC-DC Converter 9 - 36V DC In 5V DC 1500mA Out

Image Representative of Range

TracoPower TEN 8-2411WI 8W DC-DC Converter 9 - 36V DC In 5V DC 1500mA Out

Order Code:

57-5504

Brand: TracoPower MPN: TEN 8-2411WI
Qty Unit Price (Ex VAT)
1+ £30.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

High perfotmance DC-DC converters from the TracoPower TEN 8WI series with ultra wide 4:1 input range and a high degree of efficiency in a DIP-24 package. SMD design with ceramic capacitors guarantees high reliability.


  • Control deviations: For input variation max. ± 2 %, for load variation max. ±0.5 % (single output)/max. ±1 % (dual output)
  • Ripple: typ. 50 mV pk-pk (20 MHz bandwidth)
  • Dimensions, length: 32mm
  • Dimensions, width: 20.3mm
  • Efficiency: 87 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C °C
  • Output current: 1500mA
  • Output voltage: 5V DC
  • Output voltage 1: 5V DC
  • Power: 8W
  • Manufacturer's part TEN 8-2411WI
Output Voltage 5V
Input Voltage Range 9 to 36V
Power Rating 8W
Output Current 1500mA
Number of Outputs 1
Mounting Style DIP-24
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot