Christmas Opening Hours and Delivery Dates here

TracoPower TEN 8-1223 Dual Output DC-DC Converter 8W

Order Code:

51-6650

Brand: TracoPower MPN: TEN 8-1223 EAN-13: 2050001156877
Qty Unit Price (Ex VAT)
1+ £26.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/01/2026

The TracoPower 8W DC-DC Converter Vin: to Vout: 15VDC ±265mA is a high performance 8W converter featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint.

A very high efficiency allows an operating temperature range of –40°C to +85°C, while a built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote 'On/Off' and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.


  • DIP–24 package with industry standard footprint
  • Wide 2:1 input voltage range
  • Input filter meets EN 55022, class A
  • Extended operating temperature range: -40°C to +85°C
  • Remote On/Off
  • Shielded metal casing with insulated baseplate
  • Lead free design, RoHS compliant
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year product warranty
  • TEN 8-1223
  • Output Voltage -15V
    Input Voltage Range 9 to 18V
    Power Rating 8W
    Output Current -265mA
    Number of Outputs 2
    Mounting Style DIP-24
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot