Christmas Opening Hours and Delivery Dates here

TracoPower TEN 6-2423WIN DC-DC Converter 6W 24V +/-15V

Order Code:

63-9499

Brand: TracoPower MPN: TEN 6-2423WIN EAN-13: 4016138870169
Qty Unit Price (Ex VAT)
1+ £20.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

The TracoPower TEN 6-2423WIN is a DC/DC Converter from that has been designed for an optimised cost/ performance ratio of DC/DC converters with output power of 6W.

The converter has no minimum load requirement, overload protection, internal filter for EN55022 Class A and high efficiency. It has been encased with the popular DIP-24 standard package, and is the perfect replacement for many cost critical applications.


  • Wide 4:1 input voltage range
  • High efficiency
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Input filter meets EN 55022, class A
  • Overload protection
  • IP-24 plastic package
  • Industry standard pinout
  • 3-year product warranty
  • Supplied with an input voltage range of 9 to 36VDC
  • Supplied with a Power rating of 6W
  • Supplied with an Output Current of ±200mA
  • Supplied with an Output Voltage of ±15VDC
  • Manufacturer's part: TracoPower TEN 6-2423WIN
Output Voltage 15V
Input Voltage Range 9 to 36V
Power Rating 6W
Output Current 200mA
Number of Outputs 1
Mounting Style DIP-24
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot