Christmas Opening Hours and Delivery Dates here

TracoPower TEN 5-4823WI Single Output DC DC Converter 6W

Order Code:

51-6640

Brand: TracoPower MPN: TEN 5-4823WI

Discontinued


The TracoPower 5W DC-DC Converter Vin: 9-36VDC to Vout: 15VDC Max ±200mA features ultra wide 4:1 input voltage ranges.

Manufactured in a compact DIL-24 metal package with industry-standard footprint, this quality converter has a high efficiency up to 84%, allowing operating temperatures from –40°c to 85°C at full output power without derating.

A built-in EMI input filter complies with EN 55022, ClassA without need of external components, while further standard features include over voltage protection and continuous short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • 3-year manufacturer's guarantee Ultra wide 4:1 input range
  • Full SMD-design
  • High efficiency up to 84%
  • Extended operating temperature range -40°C to +85°C
  • Indefinite short-circuit protection
  • I/O-isolation 1'500 VDC
  • Shielded metal case with insulated baseplate
  • 24-pin DIP with industry standard pinout
  • Lead free design, RoHS compliant
  • Input filter meets EN 55022, Class A and FCC, Level A without external components
  • TEN 5-2423WI
  • Output Voltage 15V
    Input Voltage Range 18 to 75V
    Power Rating 6W
    Output Current -200mA
    Number of Outputs 1
    Mounting Style DIL-24
    Temperature Range -40 to +85°C

    Trustpilot