Christmas Opening Hours and Delivery Dates here
TracoPower TEN 5-4822WI 5W DC-DC Converter 18 - 75V DC In ±12V DC ±250mA Out

TracoPower TEN 5-4822WI 5W DC-DC Converter 18 - 75V DC In ±12V DC ±250mA Out

Order Code:

57-4683

Brand: TracoPower MPN: TEN 5-4822WI

Discontinued


These 5W DC-DC converters, part of the TracoPower TEN 5WI series, have an ultra wide 4:1 input voltage range and come in a compact DIL-24 metal package. Hey can be used anywhere where isolated, tightly regulated voltages are needed.


  • Control deviations: For input variation max. ± 0.3 %, for load variation max. ±2 %
  • Case type: DIP-24, SMD
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 84 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: max ±250mA
  • Output voltage: 12V DC
  • Output voltage 1: +12 V/DC V
  • Output voltage 2: -12 V/DC V
  • Power: 5W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 5-4822WI
Output Voltage 12V
Input Voltage Range 18 to 75V
Power Rating 5W
Output Current -250mA
Number of Outputs 1
Mounting Style DIP-24
Temperature Range -40 to +85°C

Trustpilot