Christmas Opening Hours and Delivery Dates here
TracoPower TEN 5-2423WI 5W DC-DC Converter 9 - 36V DC In ±15V DC ±200mA Out

Image Representative of Range

TracoPower TEN 5-2423WI 5W DC-DC Converter 9 - 36V DC In ±15V DC ±200mA Out

Order Code:

57-4680

Brand: TracoPower MPN: TEN 5-2423WI
Qty Unit Price (Ex VAT)
1+ £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

These 5W DC-DC converters, part of the TracoPower TEN 5WI series, have an ultra wide 4:1 input voltage range and come in a compact DIL-24 metal package. Hey can be used anywhere where isolated, tightly regulated voltages are needed.


  • Control deviations: For input variation max. ± 0.3 %, for load variation max. ±2 %
  • Case type: DIP-24, SMD
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Efficiency: 83 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Output current: max ±200mA
  • Output voltage: 15V DC
  • Output voltage 1: +15 V/DC V
  • Output voltage 2: -15 V/DC V
  • Power: 5W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 5-2423WI
Output Voltage 15V
Input Voltage Range 9 to 36V
Power Rating 5W
Output Current -200mA
Number of Outputs 1
Mounting Style DIP-24
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot