TracoPower TEN 5-1211 Single Output DC-DC Converter 6W

Order Code:

51-7464

Brand: TracoPower MPN: TEN 5-1211 EAN-13: 2050001079985
Qty Unit Price (Ex VAT)
1+ £19.96
5+ £19.35
10+ £18.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/01/2026

The TracoPower 6W DC-DC Converter Vin: 9-18VDC to Vout: 5VDC 1000mA is a module with a wide input range of 2:1.

State of the art SMD-technology guarantees high reliability and good cost/performance ratio, while high efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1'500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.


  • Wide 2:1 input range
  • Full SMD-design
  • High efficiency up to 86%
  • Extended operating temperature range –40°C to 85°C
  • I/O isolation 1’500 VDC
  • Indefinite short circuit protection
  • Input filter to meet EN 55022, Class A and FCC, level A without external components
  • Shielded metal case with insulated baseplate
  • 24-pin DIP with industry standard pinout
  • High reliability, MTBF >1 Mio. h
  • 3-year manufacturer's warranty
  • TEN 5-1211
  • Output Voltage 5V
    Input Voltage Range 9 to 18V
    Power Rating 6W
    Output Current 1000mA
    Number of Outputs 1
    Mounting Style DIP-24
    Temperature Range -40 to +85°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot