Christmas Opening Hours and Delivery Dates here

TracoPower TEN 40-2412 40W DC-DC Converter 18–36V DC In 12V DC 3.3A Out

Order Code:

57-6033

Brand: TracoPower MPN: TEN 40-2412 EAN-13: 2050001157072
Qty Unit Price (Ex VAT)
1+ £73.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

These 40W DC-DC converters from the TracoPower TEN 40 series offer high power density in a 51 x 51 x 10mm metal case. With a wide 2:1 input range, these converters provide a high degree of efficiency.


  • Control deviations: input change (single/dual/triple) max ±0.5 /1/5 %, load change (single/dual/triple) max ±0.5/1/5 %
  • Ripple: (5 V models Uaus/dual/triple) typ. 50/150/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 50.8mm
  • Efficiency: 88 %
  • Input voltage: 18-36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 3.3A
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 40W
  • Manufacturer's part TEN 40-2412
Output Voltage 12V
Input Voltage Range 18 to 36V
Power Rating 40W
Output Current 3300mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot