Small encapsulated 30W DC-DC converters from the TracoPower TEN 30 series with metallic casing with insulated base plates. These converters have a wide 2:1 input range, a very high degree of efficiency and are ideal for use with mobile eqipment and anywhere where space on the PCB is at a premium.
- Control deviations: input change max ±0.2 %, load change Single max ±0.5 %/Dual max 1 %.
- Ripple:typ. 100 mVpk-pk (20 MHz bandwidth)
- Dimensions, length: 50mm
- Dimensions, width: 25mm
- Efficiency: 89 %
- Input voltage: 36 - 75V DC
- Insulation voltage: 1500V DC
- No. of outputs: 2
- Operating temperature range: (above 60°C power reduction) -40 to +85 °C
- Output current: ±1000mA
- Output voltage: ±15V DC
- Output voltage 1: +15V DC
- Output voltage 2: -15V DC
- Power: 30W
- Manufacturer's part TEN 30-4823
| Output Voltage |
-15V |
| Input Voltage Range |
36 to 75V |
| Power Rating |
30W |
| Output Current |
-1000mA |
| Number of Outputs |
2 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |