Christmas Opening Hours and Delivery Dates here
TracoPower TEN 30-4812WIN 30W DC-DC Converter 18 - 75V DC In 12V DC 2.5A Out

Image Representative of Range

TracoPower TEN 30-4812WIN 30W DC-DC Converter 18 - 75V DC In 12V DC 2.5A Out

Order Code:

57-5182

Brand: TracoPower MPN: TEN 30-4812WIN
Qty Unit Price (Ex VAT)
1+ £55.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/02/2026

The TEN 30WIN series offers very powerful 30W DC-DC-converters with a very wide 4:1 input range in an ultra-compact casing with industry-standard pins. Typical applications include mobile battery-operated devices, decentralised power supply in icommunications systems, and all places where isolated regulated voltages are required.


  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 90 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 2500mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 30W
  • Manufacturer's part TEN 30-4812WIN
Output Voltage 12V
Input Voltage Range 18 to 75V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot