These 30W DC-DC converters from the TracoPower TEN 30 series offer an ultra wide 4:1 input voltage range in a compact low profile package (51 x 41 x 10mm) suitable for use where isolated, tightly regulated voltages are required and PCB space is limited.
- Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
- Dimensions, length: 50.8mm
- Dimensions, width: 40.6mm
- Efficiency: 87 %
- Input voltage: 18 - 75V DC
- Insulation voltage: 1500V DC
- No. of outputs: 1
- Operating temperature range: (above 60 °C power reduction 2 %/K) -40 - +85 °C
- Output current: max 2.5A
- Output voltage: 12V DC
- Output voltage 1: 12 V/DC V
- Power: 30W
- Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
- Manufacturer's part TEN 30-4812WI
| Output Voltage |
12V |
| Input Voltage Range |
18 to 75V |
| Power Rating |
30W |
| Output Current |
2500mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +85°C |