The TEN 30WIN series offers very powerful 30W DC-DC-converters with a very wide 4:1 input range in an ultra-compact casing with industry-standard pins. Typical applications include mobile battery-operated devices, decentralised power supply in icommunications systems, and all places where isolated regulated voltages are required.
- Dimensions, length: 50mm
- Dimensions, width: 25mm
- Efficiency: 88 %
- Input voltage: 18 - 75V DC
- Insulation voltage: 1500V DC
- No. of outputs: 1
- Operating temperature range: -40 - +75 °C
- Output current: 6000mA
- Output voltage: 5.1V DC
- Output voltage 1: 5.1V DC
- Power: 30W
- Manufacturer's part TEN 30-4811WIN
| Output Voltage |
5.1V |
| Input Voltage Range |
18 to 75V |
| Power Rating |
30W |
| Output Current |
6000mA |
| Number of Outputs |
1 |
| Mounting Style |
SMD |
| Temperature Range |
-40 to +75°C |