Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 30-4810WIN 30W DC-DC Converter 18 - 75V DC In 3.3V DC 7.5A Out

TracoPower TEN 30-4810WIN 30W DC-DC Converter 18 - 75V DC In 3.3V DC 7.5A Out

Order Code:  

57-5180

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 30-4810WIN  Copy to clipboard
 Report an error

Discontinued

The TEN 30WIN series offers very powerful 30W DC-DC-converters with a very wide 4:1 input range in an ultra-compact casing with industry-standard pins. Typical applications include mobile battery-operated devices, decentralised power supply in icommunications systems, and all places where isolated regulated voltages are required.


  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 86 %
  • Input voltage: 18 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 7500mA
  • Output voltage: 3.3V DC
  • Output voltage 1: 3.3V DC
  • Power: 30W
  • Manufacturer's part TEN 30-4810WIN
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 3.3V
Output Current Min N/A
Output Current Max 7500mA
Power Rating 30W
Supply Voltage Range 18 to 75V
Temperature Range -40 to +75°C

Reviews


Be the first to submit a review