Christmas Opening Hours and Delivery Dates here

TracoPower TEN 30-2412WI 30W DC-DC Converter 10 - 40V DC In 12V DC 2500mA Out

Order Code:

57-4695

Brand: TracoPower MPN: TEN 30-2412WI EAN-13: 2050000028205
Qty Unit Price (Ex VAT)
1+ £70.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

These 30W DC-DC converters from the TracoPower TEN 30 series offer an ultra wide 4:1 input voltage range in a compact low profile package (51 x 41 x 10mm) suitable for use where isolated, tightly regulated voltages are required and PCB space is limited.


  • Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 87 %
  • Input voltage: 10 - 40V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: max 2.5A
  • Output voltage: 12V DC
  • Output voltage 1: 12 V/DC V
  • Power: 30W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 30-2412WI
Output Voltage 12V
Input Voltage Range 10 to 40V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot