Christmas Opening Hours and Delivery Dates here
TracoPower TEN 30-2412 30W DC-DC Converter 18 - 36V DC In 12V DC 2500mA Out

Image Representative of Range

TracoPower TEN 30-2412 30W DC-DC Converter 18 - 36V DC In 12V DC 2500mA Out

Order Code:

57-6047

Brand: TracoPower MPN: TEN 30-2412 EAN-13: 2050001157218
Qty Unit Price (Ex VAT)
1+ £48.65
5+ £47.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

Small encapsulated 30W DC-DC converters from the TracoPower TEN 30 series with metallic casing with insulated base plates. These converters have a wide 2:1 input range, a very high degree of efficiency and are ideal for use with mobile eqipment and anywhere where space on the PCB is at a premium.


  • Control deviations: input change max ±0.2 %, load change Single max ±0.5 %/Dual max 1 %.
  • Ripple:typ. 100 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 91 %
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: 2500mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 30W
  • Manufacturer's part TEN 30-2412
Output Voltage 12V
Input Voltage Range 18 to 36V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot